PHOENIX CONTACT1836095Bloques terminales del conector
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 8 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.041 | |
| 20.32 | |
| 15.5 | |
| 11.1 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1836095 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a female type gender. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 8 A. 1836095 is housed in polyamide. This product is 20.32 mm long, 11.1 mm tall and 15.5 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

