PHOENIX CONTACT1832811Bloques terminales del conector
Conn DIN Rail M 10 POS 3.81mm Screw T DIN Rail 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIN Rail | |
| M | |
| 10 | |
| 3.81 | |
| 1 | |
| 10 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| 13.461 | |
| 39.49 | |
| 26.7 | |
| 27.8 | |
| Green | |
| T DIN Rail |
Phoenix Contact's din rail 1832811 PCB terminal block will ensure strong connections between circuits. This M connector has 10 contacts that are plated with tin. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a male type gender. 1832811 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 39.49 mm long, 27.8 mm tall and 26.7 mm deep. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

