PHOENIX CONTACT1832471Bloques terminales del conector
Conn Terminal Block F 8 POS 7.62mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 7.62 | |
| 1 | |
| 8 | |
| Screw | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 19.94 | |
| 58.92 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 1832471 PCB terminal block from Phoenix Contact. This F connector has 8 contacts that are plated with tin. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. It has a female type gender. It has a straight body orientation. 1832471 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method. This product is 58.92 mm long, 26 mm tall and 12.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

