PHOENIX CONTACT1830619Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 4 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.7 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.041 | |
| 25.63 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Thanks to Phoenix Contact's wire to board 1830619 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. Its pitch is 3.81 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1830619 is housed in green polybutylene terephthalate. This product is 25.63 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

