PHOENIX CONTACT1828812Bloques terminales del conector
Conn Terminal Block M 3 POS 7.62mm Screw RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| 5.739 | |
| 22.66 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
Perfect for troubleshooting this 1828812 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a female type gender. Its pitch is 7.62 mm. It has a right angle body orientation. 1828812 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method. This product is 22.66 mm long, 15 mm tall and 19.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

