PHOENIX CONTACT1828809Bloques terminales del conector
Conn Terminal Block M 2 POS 7.62mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 2 | |
| 7.62 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.852 | |
| 15.24 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
This 1828809 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 2 contacts that are plated with tin. It has a right angle body orientation. It has a female type gender. Its pitch is 7.62 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. 1828809 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 15.24 mm long, 15 mm tall and 19.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

