PHOENIX CONTACT1828618Bloques terminales del conector

Conn Terminal Block F 14 POS 3.81mm Screw ST Cable Mount 8A Cardboard

Create a bridge between two sides of a circuit by implementing this 1828618 PCB terminal block from Phoenix Contact. This F connector has 14 contacts that are plated with tin. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. 1828618 is housed in polyamide. It uses the screw termination method. Its wire is 16-28 AWG. This product is 63.73 mm long, 19.1 mm tall and 10.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $13.33
    1. 50+$13.33

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.