Switchcraft18280-2PG-315Conector circular
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Crimp | |
| Brass | |
| Gold Over Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 12.7 | |
| 33.5 | |
| Bulk |
This field installable 18280-2PG-315 connector from Switchcraft will connect any inputs and outputs to your application. It has a straight body orientation. This product is 33.5 mm long with a diameter of 12.7 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

