PHOENIX CONTACT1827868Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.4 | |
| 18.01 | |
| 9.2 | |
| 6.9 | |
| Contact Plating Thickness | 0 |
| 3.4 | |
| Through Hole |
Thanks to Phoenix Contact's wire to board 1827868 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 2 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 8 A. This product is 18 mm long, 7.25 mm tall and 9.2 mm deep. 1827868 is housed in green polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

