PHOENIX CONTACT1827114Bloques terminales del conector

Conn Terminal Block F 16 POS 3.81mm Screw ST Cable Mount 8A

Connect test equipment together with other components by using this 1827114 PCB terminal block from Phoenix Contact. This F connector has 16 contacts that are plated with tin. Its pitch is 3.81 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1827114 is housed in polyamide. Its wire is 16-28 AWG. This product is 61.75 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method.

Import TariffMay apply to this part

23 piezas: Se puede enviar mañana

    Total$15.20Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2507+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Alemania
      • In Stock: 23 piezas
      • Price: $15.20

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.