PHOENIX CONTACT1826364Bloques terminales del conector
Conn Terminal Block F 10 POS 5.08mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 5.08 | |
| 1 | |
| 10 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 18.724 | |
| 50.8 | |
| 25.6 | |
| 15.5 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1826364 PCB terminal block from Phoenix Contact. This F connector has 10 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1826364 is housed in polyamide. It uses the screw termination method. Its wire is 12-24 AWG. This product is 50.8 mm long, 15.5 mm tall and 25.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

