PHOENIX CONTACT1825145Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 1.4 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.659 | |
| 30.44 | |
| 18.9 | |
| 10.2 | |
| Through Hole |
Phoenix Contact's wire to board 1825145 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 30.44 mm long, 12.2 mm tall and 19 mm deep. It uses the solder termination method. 1825145 is housed in green polyamide.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

