Un 10-25% de rebaja
Pomona Electronics1825-3Equipo de prueba electrónico del conector
Conn Banana M 1 POS Screw ST Cable Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| Screw | |
| 18-22 | |
| 50 | |
| 39.36 | |
| 11.18 |
Safely fasten test equipment to a circuit design by using this banana 1825-3 test terminal block developed by Pomona. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 15 A. 1825-3 is housed in orange acrylonitrile butadiene styrene. This product is 11.18 mm tall. This test terminal block has a maximum operating temperature of 50 °C. It uses the screw termination method. Its wire is 18-22 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
