PHOENIX CONTACT1819105Bloques terminales del conector

Conn Terminal Block 4 POS 7.5mm Solder Thru-Hole 41A

This ±1.5 (1st) 1819105 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This ±25 connector's 15 contacts that are made out of opr and plated with clock oscillator. This is a 27-row connector. Its pitch is 3.3 mm. It has a 55 body orientation. It has a maximum voltage rating of -65. This device has a maximum current rating of LVCMOS A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its wire is 1000 AWG. This quick disconnect terminal has an operating temperature of No °C. It uses the 150 termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 semanas
    • Price: $7.802
    1. 50+$7.802
    2. 100+$7.581

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.