PHOENIX CONTACT1815219Cabezales del conector y receptáculos PCB

Conn Wire to Board F 4 POS 2.5mm Solder RA SMD T/R

Use this wire to board 1815219 header connector from Phoenix Contact where IDC ribbon cables are used. This F connector has 4 contacts that are plated with tin. It has a female type gender. This is a 1-row connector. Its pitch is 2.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 6 A. This product is 16 mm long, 5 mm tall and 14 mm deep. It uses the solder termination method. 1815219 is housed in white polyamide.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    8 semanas
    • Price: $1.034
    1. 500+$1.034

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.