Littelfuse1812L260/12MRFusible reprogramable PTC
PTC Resettable Fuse 2.6A(hold) 5A(trip) 12VDC 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 12VDC | |
| 100 | |
| 2.6 | |
| 5 | |
| 0.015 | |
| 0.055 | |
| 0.8 | |
| 5@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 1.34 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 1.34(Max) | |
| 1812 | |
| Surface Mount |
This 1812L260/12MR PTC resettable fuse from Littelfuse is an alternative to replacing burned out fuses. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.34(Max) mm tall and 3.41(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

