PHOENIX CONTACT1806232Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| 1.3 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.6 | |
| 33.44 | |
| 12 | |
| 8.6 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.23 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1806232 header connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. Its pitch is 7.62 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 12 A. This product is 33.44 mm long, 8.6 mm tall and 12 mm deep. 1806232 is housed in green polyamide. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

