Un 50-75% de rebaja

PHOENIX CONTACT1800774Cabezales del conector y receptáculos PCB

Conn Shrouded Header (2/2 Sides) HDR 6 POS 5.08mm Solder ST Thru-Hole Cardboard

Look no further than the shrouded 1800774 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 6 contacts that are plated with tin. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 10 A.

Import TariffMay apply to this part

17 piezas: Se puede enviar mañana

    Total$3.03Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1513+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Alemania
      • In Stock: 17 piezas
      • Price: $3.034

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.