PHOENIX CONTACT1800416Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.235 | |
| 32 | |
| 8.57 | |
| 12 | |
| Through Hole |
Mount this shrouded 1800416 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

