Switchcraft17982-6SG-300Conector circular
Conn Circular SKT 6 POS Solder ST Panel Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 24-26 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| 4 | |
| 600VDC|600VAC | |
| -40 | |
| 85 | |
| IP67 | |
| 300 | |
| 15.7 | |
| 18.2 |
Use this micro-c 17982-6SG-300 connector from Switchcraft for your cylindrical cable housing connection needs. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 15.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

