PHOENIX CONTACT1792061Bloques terminales del conector

Conn Terminal Block F 7 POS 5mm Screw ST Cable Mount 12A Cardboard

Never worry about wires becoming undone by implementing this 1792061 PCB terminal block developed by Phoenix Contact. This F connector has 7 contacts that are plated with tin. It has a straight body orientation. Its pitch is 5 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. 1792061 is housed in polyamide. This device has a maximum current rating of 12@IEC|10@UL A. Its wire is 12-24@IEC|12-30@UL AWG. It uses the screw termination method. This product is 35 mm long, 26 mm tall and 12.6 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    18 semanas
    • Price: $6.375
    1. 50+$6.375
    2. 100+$6.195

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.