PHOENIX CONTACT1790580Bloques terminales del conector
Conn Terminal Block F 24 POS 3.5mm ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 24 | |
| 3.5 | |
| 2 | |
| 24 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 105 | |
| 13.338 | |
| 49 | |
| 27.75 | |
| 13.25 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1790580 PCB terminal block. This F connector has 24 F contacts. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This is a 2-row connector. This device has a maximum current rating of 8 A. 1790580 is housed in polyamide. This product is 49 mm long, 13.25 mm tall and 27.75 mm deep. Its wire is 16-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

