PHOENIX CONTACT1790522Bloques terminales del conector

Conn Terminal Block F 12 POS 3.5mm Push-In Spring ST Cable Mount 8A

Ideal for testing purposes this 1790522 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 12 F contacts. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. It has a straight body orientation. Its pitch is 3.5 mm. 1790522 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-24 AWG. This product is 28 mm long, 13.25 mm tall and 27.75 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $8.420
    1. 50+$8.420
    2. 100+$8.181

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.