PHOENIX CONTACT1790292Bloques terminales del conector

Conn Terminal Block F 4 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard

Joining multiple circuits is easy with this 1790292 PCB terminal block from Phoenix Contact. This F connector has 4 contacts that are plated with tin. Its pitch is 3.5 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. 1790292 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 22.65 mm deep. Its wire is 16-24 AWG.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$0.87Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2309+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Alemania
      • In Stock: 1 pieza
      • Price: $0.8718

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.