PHOENIX CONTACT1788185Bloques terminales del conector
Conn DIN Rail M 9 POS 5.08mm Screw T DIN Rail 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIN Rail | |
| M | |
| 9 | |
| 5.08 | |
| 1 | |
| 9 | |
| Screw | |
| 12 | |
| 320V | |
| -40 | |
| 100 | |
| Cardboard | |
| 27.057 | |
| 47.24 | |
| 43.5 | |
| 42.5 | |
| Green | |
| T DIN Rail |
When you implement this din rail 1788185 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This M connector has 9 contacts that are plated with tin. It has a male type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. 1788185 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 47.24 mm long, 42.5 mm tall and 43.5 mm deep. Its wire is 12-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

