PHOENIX CONTACT1787412Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 8 POS 3.5mm Solder ST Thru-Hole

Thanks to Phoenix Contact's wire to board 1787412 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. Its pitch is 3.5 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1787412 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 21 mm long, 10 mm tall and 10.6 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $3.279
    1. 50+$3.279
    2. 100+$2.931

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.