PHOENIX CONTACT1787195Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 20 POS 3.5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| 9.39 | |
| 77 | |
| 11.6 | |
| 10.8 | |
| Through Hole |
Look no further than the wire to board 1787195 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 20 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 8 A. 1787195 is housed in black liquid crystal polymer. This product is 77 mm long, 10.8 mm tall and 11.6 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

