PHOENIX CONTACT1786433Cabezales del conector y receptáculos PCB
Conn Wire to Board F 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.644 | |
| 27.4 | |
| 18.9 | |
| 10.2 | |
| 3.5 | |
| Through Hole |
Mounting this wire to board 1786433 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 5 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 27.4 mm long, 10.2 mm tall and 19 mm deep. 1786433 is housed in green polyamide.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

