PHOENIX CONTACT1786200Bloques terminales del conector
Conn Terminal Block M 5 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.673 | |
| 26.9 | |
| 19.2 | |
| 15 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 1786200 PCB terminal block from Phoenix Contact. This M connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a male type gender. Its pitch is 5.08 mm. It has a right angle body orientation. 1786200 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 26.9 mm long, 15 mm tall and 19.2 mm deep. Its wire is 12-24 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

