PHOENIX CONTACT1781108Bloques terminales del conector
Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 14 | |
| 5.08 | |
| 1 | |
| 14 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 23.18 | |
| 71.12 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Easily mend a cutoff point in a circuit by using this 1781108 PCB terminal block from Phoenix Contact. This F connector has 14 contacts that are plated with tin. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. 1781108 is housed in polyamide. This product is 71.12 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

