PHOENIX CONTACT1781014Bloques terminales del conector

Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A Cardboard

Connecting one or more circuits together, this 1781014 PCB terminal block from Phoenix Contact is a must-have! This F connector has 5 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. 1781014 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 25.4 mm long, 15 mm tall and 18.2 mm deep.

Import TariffMay apply to this part

1,200 piezas: Se puede enviar mañana

    Total$6.62Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2533+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 1,200 piezas
      • Price: $6.616

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.