PHOENIX CONTACT1780662Bloques terminales del conector
Conn PC Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 15A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Solder | |
| Right Angle | |
| 15 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.37 | |
| 33.02 | |
| 12.7 | |
| 13.6 | |
| Green | |
| Through Hole |
Join your electrical circuits and ensure strong connections with this 1780662 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 15 A. It uses the solder termination method. Its wire is 16-24 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

