| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Terminal | |
| Blade | |
| 58V | |
| Screw | |
| 53 | |
| 27 | |
| 12.7 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
When incorporating a fuse in a circuit you'll will need this fuse holder 178.6116.6001 from Littelfuse so that it can operate according to requirement. This product is 53 mm long, 12.7 mm tall and 27 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

