| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| 80V | |
| Crimp | |
| 27 | |
| 12.7 | |
| 53 | |
| Thermoplastic | |
| Black | |
| In Line |
Use this fuse holder 178.6115.0001 from Littelfuse to incorporate a fuse in your circuit so that it operates according to requirement. The voltage rating is 80V. This product is 27 mm long, 53 mm tall and 12.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

