HARTING17790000014Accesorios del conector
Connector Accessories Coding Key Straight Thermoplastic Green Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Coding Key | |
| Straight | |
| Thermoplastic | |
| Green | |
| Bag | |
| 8.9 | |
| 5.75 | |
| 9.58 |
A total connector assembly can't be complete without this specially engineered coding key 17790000014 connector accessory from Harting. It has a straight body orientation. This product is 8.9 mm long, 9.58 mm tall and 5.75 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

