PHOENIX CONTACT1778104Bloques terminales del conector

Conn Terminal Block F 6 POS 7.62mm Screw ST Cable Mount 32A Cardboard

Join your electrical circuits and ensure strong connections with this 1778104 PCB terminal block from Phoenix Contact. This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 1000 V. It has a straight body orientation. Its pitch is 7.62 mm. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 41 A. 1778104 is housed in polyamide. Its wire is 10-24 AWG. This product is 33.5 mm deep. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 semanas
    • Price: $10.100
    1. 50+$10.100
    2. 100+$9.815

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.