PHOENIX CONTACT1777824Bloques terminales del conector

Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 12A Cardboard

Never worry about wires becoming undone by implementing this 1777824 PCB terminal block developed by Phoenix Contact. This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. 1777824 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 30.12 mm long, 15 mm tall and 27.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $8.964
    1. 50+$8.964
    2. 100+$8.711

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.