PHOENIX CONTACT1776964Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.2 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 5.26 | |
| 60 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1776964 header connector from Phoenix Contact. This HDR connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5 mm. This device has a maximum current rating of 12 A. This product is 60 mm long, 12 mm tall and 8.6 mm deep. 1776964 is housed in green polybutylene terephthalate. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

