PHOENIX CONTACT1776537Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 3.5 | |
| 35.56 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Think of Phoenix Contact's shrouded 1776537 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 35.56 mm long, 8.6 mm tall and 12 mm deep. 1776537 is housed in green polybutylene terephthalate. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

