PHOENIX CONTACT1772621Bloques terminales del conector
Conn PC Terminal Block F 3 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 3 | |
| 3.5 | |
| 2 | |
| 3 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.66 | |
| 11.3 | |
| 22.9 | |
| 15.7 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this 1772621 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 6 F contacts. This is a 2-row connector. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a straight body orientation. It has a female type gender. 1772621 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-24 AWG. This product is 11.3 mm long, 15.7 mm tall and 22.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

