PHOENIX CONTACT1770487Bloques terminales del conector

Conn PC Terminal Block 4 POS 10mm Solder RA Thru-Hole 76A Cardboard

Join your electrical circuits and ensure strong connections with this pc terminal block 1770487 PCB terminal block from Phoenix Contact. Its pitch is 10 mm. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. This is a 1-row connector. 1770487 is housed in polyamide. This device has a maximum current rating of 76 A. This product is 41.4 mm long, 29 mm tall and 30.5 mm deep. Its wire is 4-18 AWG. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.