PHOENIX CONTACT1769829Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder Thru-Hole

This shrouded 1769829 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 4 contacts that are plated with tin. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. This product is 22 mm long, 14.8 mm tall and 16.5 mm deep. It uses the solder termination method. 1769829 is housed in green polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 semanas
    • Price: $1.437
    1. 50+$1.437
    2. 100+$1.239
    3. 300+$1.181

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.