PHOENIX CONTACT1767410Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| 12 | |
| 320V | |
| 5 | |
| 2.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.414 | |
| 32.48 | |
| 16.5 | |
| 14.8 | |
| 3.5 | |
| Through Hole |
Look no further than the shrouded 1767410 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 12 A. 1767410 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 32.48 mm long, 14.8 mm tall and 16.5 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

