Más Buscadas
PHOENIX CONTACT1767025Bloques terminales del conector
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 7.62 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.54 | |
| 28.48 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 1767025 PCB terminal block from Phoenix Contact will do just that! This F connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 7.62 mm. 1767025 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 12-24 AWG. This product is 28.48 mm long, 15 mm tall and 18.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

