PHOENIX CONTACT1766563Cabezales del conector y receptáculos PCB
Conn Shrouded Header (2 Sides) HDR 2 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.8 | |
| 13.44 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1766563 connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. It has a straight body orientation. Its pitch is 7.62 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 12 A. This product is 13.44 mm long, 12 mm tall and 8.6 mm deep. 1766563 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

