PHOENIX CONTACT1762732Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4/4 Sides) HDR 12 POS 5mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 5 | |
| Right Angle | |
| 10 | |
| 320V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| 10.389 | |
| 31.56 | |
| 22 | |
| 31.8 | |
| Through Hole |
Mount this shrouded 1762732 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 12 contacts that are plated with tin. This is a 2-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 10 A. This product is 32 mm long, 28.5 mm tall and 22 mm deep. It uses the solder termination method. 1762732 is housed in green polyamide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

