PHOENIX CONTACT1762444Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4/4 Sides) HDR 18 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4/4 Sides) | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 10 | |
| 320V | |
| 5 | |
| 2.1 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 14.16 | |
| 47.72 | |
| 22 | |
| 28.5 | |
| 3.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1762444 header connector helps protect your equipment from accidental shortages. This HDR connector has 18 contacts that are plated with tin. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 10 A. 1762444 is housed in green polyamide. It uses the solder termination method. This product is 47.72 mm long, 28.5 mm tall and 22 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

