PHOENIX CONTACT1759981Accesorios del conector
Connector Accessories Mounting Flange Right Angle Green
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Terminal Blocks | |
| Right Angle | |
| Green | |
| 0.987 |
Joining multiple circuits is easy with this 1759981 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. This is a 1-row connector. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

