PHOENIX CONTACT1758830Bloques terminales del conector
Conn PC Terminal Block F 6 POS 5.08mm Screw Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 10.006 | |
| Black | |
| Cable Mount |
Connecting one or more circuits together, this 1758830 PCB terminal block from Phoenix Contact is a must-have! It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a female type gender. This device has a maximum current rating of 12 A. 1758830 is housed in polyamide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.