PHOENIX CONTACT1755930Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 22 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 22 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 7.98 | |
| 113.76 | |
| 8.6 | |
| 12 | |
| Through Hole |
Phoenix Contact's shrouded 1755930 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 22 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. 1755930 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 113.76 mm long, 12 mm tall and 8.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

